A6SN-0101-P

Omron Electronics
653-A6SN-0101-P
A6SN-0101-P

Mfr.:

Description:
DIP Switches/SIP Switches DIP KNIFEEDGE HI PSI 10POL SHORT LVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$2.48 $1,860.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Non-Illuminated
10 Position
Low Profile
Slide
SMD/SMT
10 uA
3.5 VDC
A6SN
Actuator Style: Slide
Brand: Omron Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: A6SN0101PBYOMZ
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

Slide Type DIP Switches

Omron Electronics Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Omron Electronics Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.