B3FS-1002P

Omron Electronics
653-B3FS-1002P
B3FS-1002P

Mfr.:

Description:
Tactile Switches 6x6x3.1mm Flat 150OF PhosphorBronze Ag T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,064

Stock:
3,064
Can Dispatch Immediately
On Order:
9,000
Expected 2026/01/02
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.461 $0.46
$0.351 $3.51
$0.35 $35.00
Full Reel (Order in multiples of 3000)
$0.333 $999.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.36
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.1 mm
Round
OFF - (ON)
1.5 N
50 mA
24 VDC
No
SPST
Leadless
White
6 mm
6 mm
3.1 mm
B3FS
300000 Cycle
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: B3FS1002P B3FS-1002PBYOMZ B3FS1002PNC B3FS1002PBYOMZ
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
TARIC:
8536501131
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.