B5W-DB1452-2

Omron Electronics
653-B5W-DB1452-2
B5W-DB1452-2

Mfr.:

Description:
Photoelectric Sensors Diffuse Reflective NPN Light ON, S-Mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.90 $20,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$12.08
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
550 mm
Infrared LED
NPN Open Collector-LO
Connector
12 VDC
- 10 C
+ 60 C
Brand: Omron Electronics
Height: 13 mm
IP Rating: IP50
Length: 26 mm
Operating Supply Voltage: 12 VDC
Packaging: Tray
Product Type: Photoelectric Sensors
Series: B5W-DB
Factory Pack Quantity: 1500
Subcategory: Sensors
Width: 8.4 mm
Part # Aliases: B5WDB14522
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499090
USHTS:
8541498000
ECCN:
EAR99

B5W-DB Diffuse Reflective Sensors

Omron Electronics B5W-DB Diffuse Reflective Sensors feature a long-distance range of up to 550mm and enhanced disturbance light resistance for decreased susceptibility to sunlight. These sensors can be mounted from four directions and are offered in miniature size for added design flexibility. Omron Electronics B5W-DB Diffuse Reflective Sensors are ideal for use in sanitation / sterilization equipment to provide touchless solutions.