D2A-1120

Omron Electronics
653-D2A-1120
D2A-1120

Mfr.:

Description:
Interlock Switches DOOR INTERLOCK SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,563

Stock:
2,563 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.893 $0.89

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
100 mA
250 VAC
30 VDC
Solder Pin
IP00
Actuator: Button
Actuator Style: Button
Brand: Omron Electronics
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Mounting Style: PCB Mount
Operating Force: 0.49 N
Product Type: Interlock Switches
Series: D2A
Factory Pack Quantity: 2000
Subcategory: Switches
Type: Subminiature
Part # Aliases: D2A1120 D2A-1001C D2A-1120BYOMZ D2A1001C D2A1120BYOMZ
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99