D2MC-5HL

Omron Electronics
653-D2MC-5HL
D2MC-5HL

Mfr.:

Description:
Basic / Snap Action Switches CCW rotary 10.2g xcm 5 A SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $8.76

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2MC
High Reliable Rotary Switch
SPDT
ON - (OFF), OFF - (ON)
Roller
5 A
250 VAC
0.1 N
Quick Connect
Chassis Mount
IP40
Actuator Style: Roller
Brand: Omron Electronics
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: D2MC5HL
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON D2MC LOW-TORQUE BASIC SWITCHES

653-D2MC-01E
653-D2MC-01EL
653-D2MC-5E
653-D2MC-5EL
653-D2MC-5F
653-D2MC-5FL
653-D2MC-5H
653-D2MC-5HL

The D2MC series of basic switches are supplied without the
actuator lever. If an actuator lever is required, please
order separately. The Mouser part number for the lever is
653-CAA1M, Omron part number CAA1M.



5-0305-85

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99