G2R-14-DC24

Omron Electronics
653-G2R-14-DC24
G2R-14-DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPDT Sealed 24VDC AgCnts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,378

Stock:
8,378 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.37 $4.37
$3.90 $39.00
$3.84 $76.80

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
1.1 kOhms
21.8 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
12.9 mm
25.5 mm
Brand: Omron Electronics
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2R14DC24NC G2R1424DC G2R14DC24BYOMI
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.