G2R-1AZ4-DC24

Omron Electronics
653-G2R-1AZ4-DC24

G2R-1AZ4-DC24

Mfr.:

Description:
General Purpose Relays SPST-NO Thru-Hole 5A 24VDC 1.1K Ohm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:

85 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.46 $13.46
$11.97 $119.70
$11.37 $284.25
$11.00 $550.00
$9.86 $986.00
$9.40 $2,350.00
$9.32 $4,660.00
$8.76 $8,760.00
3,000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Solder Pin
Non-Latching
1.1 kOhms
21.8 mA
Silver Cadmium Oxide (AgCdO)
G2R
29 mm
13 mm
25.5 mm
Brand: Omron Electronics
Contact Form: SPDT (1 Form C)
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: G2R1AZ4DC24
Unit Weight: 136.080 g