G5LE-1A-E-DC24

Omron Electronics
653-G5LE-1A-E-DC24
G5LE-1A-E-DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPST-NO 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
1,500
Expected 2026/09/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.87 $2.87
$2.56 $25.60
$2.45 $61.25
$2.37 $118.50
$2.23 $223.00
$2.12 $530.00
$2.04 $1,020.00
$2.02 $2,020.00
$1.83 $9,150.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cubic
24 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
1.44 kOhms
16.7 mA
Silver Alloy (Ag)
G5LE
22.5 mm
15.6 mm
19 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5LE1AE24DC G5LE-1A-EDC24 G5LE1AEDC24
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99