G5RL-U1-E-DC3

Omron Electronics
653-G5RLU1EDC3
G5RL-U1-E-DC3

Mfr.:

Description:
General Purpose Relays 16A hi swtch curent latching relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.13 $41.30
$4.01 $80.20
$3.57 $178.50
$3.47 $347.00
$3.31 $662.00
$3.17 $3,170.00
$3.14 $6,280.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
3 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
250 VAC, 24 VDC
Solder Pin
Latching
15 Ohms
200 mA
Silver Alloy (Ag)
G5RL-U
29 mm
12.7 mm
15.7 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 16 A
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G5RL-U1-EDC3 G5RL-U1-EDC3BYOMZ G5RLU1EDC3 G5RLU1EDC3BYOMZ
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G5RL-U/-K PCB Power Relays

Omron Electronics G5RL-U/-K PCB Power Relays are available in single-coil or dual-coil latching versions with 8mm creepage distance between coil and contacts. These relays offer an ambient operating temperature of +85°C, 10kV impulse withstand voltage, and 16A high inrush switching current. Omron Electronics G5RL-U/-K PCB Power Relays are ideally suited for use in electric power meters, uninterruptible power supplies (UPS), factory automation equipment, building automation, housing equipment, illumination control, and smart homes.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.