G5V-1-2 DC24

Omron Electronics
653-G5V-1-2DC24
G5V-1-2 DC24

Mfr.:

Description:
Low Signal Relays - PCB ThruHole 1A SPDT 24DC 150mW Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,324

Stock:
2,324 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.45 $14.50
$1.37 $137.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
24 VDC
1 Form C (SPDT-NO, NC)
300 mA, 1 A
1 A
1 A
6.3 mA
Non-Latching
150 mW
Solder Pin
G5V-1
Brand: Omron Electronics
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5V12DC24
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Ultra Mini Low Signal PCB Relays

Omron Electronics G5V-1 Ultra Mini Low Signal PCB Relays are 1A SPDT relays for signal circuits. With high sensitivity (150mW nominal power consumption) and a small size of 10mm H x 7.5mm W x 12.5mm L, Omron G5V-1 Ultra Mini Low Signal PCB Relays are RoHS compliant and conform to FCC part 68 requirements for coil to contacts and are ideal for use in telecommunications, security, and computer/peripheral equipment. G5V-1 relays offer switches from 1mA to 1A, as well as the new G5V-13 Series double contact versions with a minimum permissible load of DC100mV, 100uA.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.