G5V-2-H1-DC9

Omron Electronics
653-G5V-2-H1-DC9
G5V-2-H1-DC9

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 9VDC 150mW Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,895

Stock:
1,895 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.76 $2.76
$2.47 $24.70
$2.35 $58.75
$2.31 $115.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
9 VDC
2 Form C (DPDT-NO, NC)
500 mA, 1 A
2 A
2 A
16.7 mA
Non-Latching
150 mW
Solder Pin
G5V-2
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5V-2-H1DC9 G5V2H19DC G5V2H1DC9
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99