G6B-1174P-1-US DC12

Omron Electronics
653-G6B1174P1USDC12

G6B-1174P-1-US DC12

Mfr.:

Description:
General Purpose Relays Power PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96
$8.70 $87.00
$7.91 $197.75
$7.02 $702.00
$5.79 $2,316.00
$5.77 $6,924.00

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
12 VDC
1 Form A (SPST-NO)
8 A
Through Hole
380 VAC, 125 VDC
Non-Latching
720 Ohms
16.7 mA
Silver Alloy (Ag)
G6B
20 mm
10 mm
10 mm
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6B1174P1USDC12
Unit Weight: 4 g