G6DN-1A-SL DC24

Omron Electronics
653-G6DN-1A-SL-DC24
G6DN-1A-SL DC24

Mfr.:

Description:
General Purpose Relays Slim PCB Power Relay SPST 5A 50Kops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,527

Stock:
12,527 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.49 $14.90
$1.47 $147.00
$1.42 $426.00
$1.40 $700.00
$1.31 $1,310.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
5.236 kOhms
4.6 mA
Silver Alloy (Ag)
G6DN-SL
20 mm
5 mm
12.5 mm
Tray
Brand: Omron Electronics
Compliance: EN61010-1, EN61010-2-201
Maximum Switching Current: 5 A
Power Consumption: 110 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G6DN1ASLDC24BYOMZ
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6DN-SL Slim PCB Power Relays

Omron Electronics G6DN-SL Slim PCB Power Relays come in a slim, miniature 20mm x 5.08mm x 12.5mm package and are ideal for 5A switching. The general-purpose SPST slim-power relays feature a high switching capability of 5A, high contact reliability by a cross-bar twin contact, low power consumption of 110mW, and a fully sealed enclosure. Omron G6DN-SL components are ideal for programmable controller output, temperature controllers, building automation, and output control systems.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.