V-101-2C5

Omron Electronics
653-V-101-2C5
V-101-2C5

Mfr.:

Description:
Basic / Snap Action Switches Miniature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$4.40 $44.00
$4.35 $87.00
$3.66 $183.00
$3.47 $347.00
$3.38 $676.00
$3.30 $1,650.00
$2.93 $2,930.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
V
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: V1012C5BYOMI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.