XF3M-3215-1B-R100

Omron Electronics
653-XF3M32151BR100
XF3M-3215-1B-R100

Mfr.:

Description:
FFC & FPC Connectors FPC CONNECTOR
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
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.37 $33.70
$2.97 $74.25
Full Reel (Order in multiples of 100)
$2.95 $295.00
$2.76 $552.00
$2.71 $1,355.00
$2.29 $2,290.00
$2.20 $5,500.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
XF3M
Reel
Cut Tape
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Part # Aliases: XF3M-3215-1B-R100BYOMZ XF3M32151BR100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors

Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.