XH5E-6815-1N

Omron Electronics
653-XH5E-6815-1N
XH5E-6815-1N

Mfr.:

Description:
Board to Board & Mezzanine Connectors Half-pitch 68pin SMT Plug Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$6.99 $69.90
$6.58 $164.50
$5.70 $285.00
$5.65 $565.00
Full Reel (Order in multiples of 280)
$5.65 $1,582.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
68 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
8 mm, 10.8 mm, 15.4 mm
1 A
100 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
XH5-N
Reel
Cut Tape
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 280
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: XH5E68151N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XH5-N Half-Pitch SMT Connectors

Omron Electronics XH5-N Half-Pitch SMT Connectors are board-to-board and board-to-cable connectors that can be mounted on the back surfaces of circuit boards. The positioning bosses of the circuit boards help to mount the connectors accurately. These connectors are compatible with reflow mounting. The XH5-N connectors feature 25mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, 100VAC rated voltage, and 1A rated current. These connectors offer board-to-board stacking heights of 8mm to 12.3mm with stacking connections. Omron Electronics XH5-N half-pitch SMT connectors are RoHS compliant and operate at -55°C to +105°C temperature range. These connectors are ideal for industrial equipment applications.