XM3D-0921

Omron Electronics
653-XM3D-0921
XM3D-0921

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.05 $13.05
$12.68 $126.80
$11.14 $278.50
$11.12 $556.00
$10.34 $930.60

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Solder Cup
Wire
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
Boardlocks: Without Boardlocks
Brand: Omron Electronics
Contact Material: Phosphor Bronze
Current Rating: 5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Part # Aliases: XM3D0921BYOMZ
Unit Weight: 8.553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99