OP913WSL

Optek / TT Electronics
828-OP913WSL
OP913WSL

Mfr.:

Description:
Photodiodes Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.07 $15.07
$14.53 $1,453.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-05-2
Through Hole
900 nm
25 nA
32 V
50 ns
50 ns
30 deg
- 65 C
+ 125 C
Brand: Optek / TT Electronics
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 40 uA
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541409090
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS