OPF345A

Optek / TT Electronics
828-OPF345A
OPF345A

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.34 $15.34
$14.04 $1,404.00
$13.87 $6,935.00
$13.79 $13,790.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
850 nm
Multimode
3.5 ns
LED
1.8 V
- 40 C
+ 125 C
Industrial
No Connector
Tray
Brand: Optek / TT Electronics
Fall Time: 3.5 ns
Mounting Style: Through Hole
Package/Case: TO-46-3
Peak Wavelength: 850 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 2.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541497080
JPHTS:
8541400103
TARIC:
8541409090
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS