OPL551-OC

Optek / TT Electronics
828-OPL551-OC
OPL551-OC

Mfr.:

Description:
Photo IC Sensors Photologic Lateral

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,243

Stock:
1,243 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.54 $154.00
$1.47 $367.50
$1.44 $720.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photo IC Sensors
RoHS:  
935 nm
Photo IC Sensors
1 Channel
Open Collector
4.5 V to 5.5 V
8 mA
1 uA
25 ns
25 ns
2.5 us
- 40 C
+ 85 C
SIP-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Low Level Output Voltage: 250 mV
Pd - Power Dissipation: 200 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8541497080
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS