OPR5911

Optek / TT Electronics
828-OPR5911
OPR5911

Mfr.:

Description:
Photodiodes Quad Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.89 $7.89
$7.26 $726.00
5,120 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
RoHS:  
Quad Photodiodes
SMD/SMT
850 nm
30 nA
14 V
- 55 C
+ 125 C
Brand: Optek / TT Electronics
Moisture Sensitive: Yes
Packaging: Waffle
Product Type: Photodiodes
Responsivity: 0.45 A/W
Factory Pack Quantity: 128
Subcategory: Optical Detectors & Sensors
Unit Weight: 8.829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: The following Optek semiconductor die are
being fabricated at a new wafer production line.The UEC911,
UEC925, UEC9013, and TNT929A photodiodes each have unique size
and do not have an alternate semiconductor that can be
substituted for the affected product.

Change Identification: An effective date code for the move to
the new wafer fab line will be announced after the move is
completed and Optek has completed the qualification tests.

Reason for Change: The wafer fab producing the listed
semiconductors is closing October 31, 2012.Optek has made the
decision to qualify a second wafer fab that is producing other
semiconductors for Optek prior to the closing of the former
wafer fab. This will enable the qualification of the listed
semiconductors to begin immediately.


Affected Part Numbers:
828-OP905
828-OP906
828-OP910
828-OP950
828-OP954
828-OP955
828-OP993
828-OP999
828-OPB355N
828-OPB355T
828-OPR5910
828-OPR5925
828-OPR5911
828-OPR5913
828-OPR5915


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-3

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS