OVLGC0C6B9

Optek / TT Electronics
828-OVLGC0C6B9
OVLGC0C6B9

Mfr.:

Description:
Single Colour LEDs Blue-Green 505 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,984

Stock:
43,984 Can Dispatch Immediately
Factory Lead Time:
59 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.42 $42.00
$0.40 $100.00
$0.368 $184.00
$0.354 $354.00
$0.351 $702.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
505 nm
Blue-Green
20 mA
3.2 V
100 mW
Colorless
5 mm
Dome
Clear
Bulk
Brand: Optek / TT Electronics
Height: 8.61 mm
Length: 5.1 mm
Luminous Intensity: 23000 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 5.1 mm
Unit Weight: 320.418 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99