SNAP-AITM-i-C

Opto 22
94-SNAP-AITM-I-C
SNAP-AITM-i-C

Mfr.:

Description:
I/O Modules SNAP 2 Ch Isolated Type E, J, K T/C (Old Terminals)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$402.36 $402.36
$390.07 $3,900.70

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: I/O Modules
RoHS:  
Screw
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 0 C
Product Type: I/O Modules
Series: SNAP
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
TARIC:
8544429090

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.