OA109EC-UR-1WBIP68A

Orion Fans
670-OA109ECUR1WIP68A
OA109EC-UR-1WBIP68A

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 115-230VAC, 106CFM, 0.34"H2O, Universal Range, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.62 $84.62
$74.84 $748.40

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
106 CFM
115 VAC to 230 VAC
43 dBA
3200 RPM
4.9 W, 5.2 W
Polybutylene Terephthalate (PBT)
Wire Leads
IP68
OA109EC-ATEX
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Universal Range
Life: 60000 Hour
Pressure Type: 0.34 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 417.312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature. 

IP68-Rated Harsh Environment AC/DC/EC Fans

Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.