OA119AP-22-2TB1855

Orion Fans
670-OA119AP222TB1855
OA119AP-22-2TB1855

Mfr.:

Description:
AC Fans Axial Fan, 127x127x38mm, 230VAC, 105CFM, 20W, 42dBA, Ball, Terminal, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 520   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.61 $24,237.20

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
127 mm
38 mm
127 mm
230 VAC
105 CFM (3 m3/min)
Ball
42 dBA
2400 RPM
20 W
Aluminum
Quick Connect Terminal
IP55
OA119AP-METAL
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.25 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 635.029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590