OA172EC-22-1WB

Orion Fans
670-OA172EC-22-1WB
OA172EC-22-1WB

Mfr.:

Description:
EC Fans EC Axial Fan, 172x152x51.6mm, 230VAC, 220CFM, 3000RPM, 0.62"H20, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.13 $101.13
$97.05 $970.50
$95.23 $2,380.75
$94.01 $4,700.50
$93.83 $9,383.00
250 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
RoHS:  
Axial
172 mm
51.6 mm
152 mm
220 CFM (6.2 m3/min)
230 VAC
57.3 dBA
3000 RPM
15 W
Aluminum
Wire Leads
IP68/ATEX
OA172EC
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Life: 50000 Hour
Pressure Type: 0.62 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 698.532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.