OA92EC-UR-1WBXC

Orion Fans
670-OA92EC-UR-1WBXC
OA92EC-UR-1WBXC

Mfr.:

Description:
EC Fans EC Axial Fan, Universal Range, 92x92x25mm, 115VAC/230VAC, 56CFM, 0.16"H20, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
28
Expected 2026/04/13
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.42 $31.42
$25.20 $252.00
$23.10 $577.50
$21.59 $1,079.50
$21.02 $2,102.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
RoHS:  
Axial
92 mm
32 mm
92 mm
56 CFM (1.59 m3/min)
110 VAC to 220 VAC
35 dBA
2600 RPM
6 W, 8 W
Polybutylene Terephthalate (PBT)
Wire Leads
OA92EC-XC
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Universal Range
Life: 70000 Hour
Pressure Type: 0.16 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.