OD172SAP-12HHB

Orion Fans
670-OD172SAP-12HHB
OD172SAP-12HHB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 12VDC, 290CFM, Ball Bearing, 2x Lead Wires AWG22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.20 $5,052.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
150 mm
51 mm
172 mm
12 VDC
290 CFM (8.2 m3/min)
3800 RPM
Ball
56 dBA
Aluminum
Wire Leads
OD172SAP
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.98 in H20
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590