OD172SAP-12LTB

Orion Fans
670-OD172SAP12LTB
OD172SAP-12LTB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 12VDC, 125CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.56 $79.56
$79.51 $795.10
$76.58 $1,914.50
$76.54 $3,827.00
$73.77 $7,377.00
250 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
172 mm
51 mm
150 mm
12 VDC
120 CFM (3.4 m3/min)
2000 RPM
Ball
40 dBA
Aluminum
Wire Leads
OD172SAP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99