OD172SAP-48HB

Orion Fans
670-OD172SAP-48HBB
OD172SAP-48HB

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, 0.48A, 52dBA, 3300RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.72 $17,344.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
150 mm
51 mm
172 mm
48 VDC
235 CFM (6.7 m3/min)
3300 RPM
Ball
52 dBA
Aluminum
Wire Leads
OD172SAP
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.79 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99