OD172SAPL-24HB

Orion Fans
670-OD172SAPL24HB
OD172SAPL-24HB

Mfr.:

Description:
DC Fans DC Fan, 172x150x38mm, 24VDC, 225CFM, 0.97A, 55dBA, 4000RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 2026/02/12
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.79 $100.79
$79.26 $792.60
$74.94 $1,873.50

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial
150 mm
38 mm
172 mm
24 VDC
225 CFM (6.4 m3/min)
4000 RPM
Ball
55 dBA
23.3 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD172SAPL
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 771.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99