OD180APL-12HBIP68

Orion Fans
670-OD180APL12HBIP68
OD180APL-12HBIP68

Mfr.:

Description:
DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, 3375RPM, Leads, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.50 $177.50
$158.98 $1,589.80
$147.71 $3,840.46
$145.93 $7,296.50
100 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
180 mm
65 mm
180 mm
12 VDC
460 CFM (13 m3/min)
3375 RPM
Ball
63.2 dBA
IP68
50.4 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD180APL-IP68
Brand: Orion Fans
Current Type: DC
Lead Length: 300 mm
Life: 60000 Hour
Pressure Type: 1.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 2
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP68-Rated Harsh Environment AC/DC/EC Fans

Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.