OD254AP-24HBIP68D

Orion Fans
670-OD254AP24HBIP68D
OD254AP-24HBIP68D

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 24VDC, 0.79"H2O, 2x Wire, Class 1, Zone 2 UL60079 IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$342.27 $342.27
$276.78 $2,767.80
$269.47 $6,736.75
$269.46 $13,473.00
100 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
24 VDC
830 CFM
3000 RPM
Ball
62.1 dBA
IP68, Zone 2 UL60079
64 W
Aluminum
Wire Leads - 2
OD254AP IP68 DIV 1
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Life: 90000 Hour
Pressure Type: 0.79 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans

Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans feature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance. These DC fans consist of a dual ball bearing system and offer 2x lead wires, UL 1430, 18AWG, or a terminal type of connection. The OD254AP DC fans are integrated with brushless DC, auto cutoff, auto restart, polarity protected, electronically protected, IP68, or 69K motor options. These DC fan frames are made up of die-cast aluminium with black finishing. Typical applications include EV chargers/renewable energy, refrigeration, agriculture, oil and gas, process controls, and industrial automation.