OD3010-12LB

Orion Fans
670-OD301012LB
OD3010-12LB

Mfr.:

Description:
DC Fans DC Fan, 30x30x10mm, 12VDC, 3CFM, 0.06A, 20dBA, 7000RPM, Dual Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.27 $10.27
$9.93 $248.25
$9.80 $490.00
$9.79 $4,895.00

Possible Replacement

Orion Fans OD3010-12MB
Orion Fans
DC Fans DC Fan, 30x30x10mm, 12VDC, 4CFM, 0.09A, 27dBA, 9000RPM, Dual Ball, 2xLeads 28AWG

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
30 mm
10 mm
30 mm
12 VDC
3 CFM (0.08 m3/min)
7000 RPM
Ball
20 dBA
720 mW
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD3010
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion DC Fans

This part is only available from factory as a special order with
an extended leadtime and a 200 piece minimum. The closest
alternate is listed just below. The alternate is a medium speed
fan versus the low speed fan. Please check product
specifications to assure alternate part can be used in
application.

Affected Mouser Part Suggested Mouser Part
670-OD122512LB 670-OD122512MTB
670-OD122524LB 670-OD122524MB
670-OD122548LB 670-OD122548MB
670-OD1225PT12LB 670-OD122512MB
670-OD123812LS 670-OD123812MS
670-OD127AP24LB 670-OD127AP24MB
670-OD127AP48LB 670-OD127AP48MB
670-OD301012LB 670-OD301012MB
670-OD521012LB 670-OD521012MB
670-OD521024LB 670-OD521024MB
670-OD601505LB 670-OD601505MB
670-OD601512LB 670-OD601512MB
670-OD601524LB 670-OD601524MB
670-OD602548LB 670-OD602548MB
670-OD801524LB 670-OD801524MB
670-OD802548LB 670-OD802548MB
670-OD922548LB 670-OD922548MB


Please contact a Mouser Technical Sales Representative for
further information.



5-0210-12

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.