ODB600-12LB

Orion Fans
670-ODB600PT-12LB
ODB600-12LB

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120.5x120.5x31mm, 12VDC, 20CFM, 0.20W, 30dBA, 1800RPM, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.75 $36.75
$30.05 $300.50
$26.31 $657.75
$25.88 $1,294.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
20 CFM (0.57 m3/min)
Ball
30 dBA
1800 RPM
200 mW
120.5 mm
31 mm
120.5 mm
Plastic
Wire Leads
ODB600PT
-
Brushless DC, polarity protected, locked rotor protected, auto restart
Brand: Orion Fans
Lead Length: 305 mm
Life: 60000 Hour
Pressure Type: 0.35 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: ODB600PT-12LB
Unit Weight: 258.547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99