CHC-M3-6

PEM
153-CHC-M3-6
CHC-M3-6

Mfr.:

Description:
Mounting Fixings STUD, CONCEALED, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.409 $4.09
$0.327 $32.70
$0.294 $147.00
$0.273 $273.00
$0.266 $532.00
$0.251 $2,510.00
$0.245 $6,125.00
$0.237 $11,850.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Standoffs & Spacers
Self Retaining
Stainless Steel
6 mm
5.21 mm
M3
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Mounting Hardware
Series: CHC
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318150045
USHTS:
7318155030
JPHTS:
731815090
KRHTS:
7318159000
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99