CKS-M3-1

PEM
153-CKS-M3-1
CKS-M3-1

Mfr.:

Description:
Mounting Fixings THREADED PRESS IN INSERT M3 4.45mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.637 $6.37
$0.497 $49.70
$0.468 $234.00
$0.458 $458.00
$0.442 $884.00
$0.427 $2,135.00
$0.412 $4,120.00
$0.406 $10,150.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
4.45 mm
M3
Brand: PEM
Product Type: Mounting Hardware
Series: CKS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CASTSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.