AB2025B-LW100-R

PUI Audio
665-AB2025BLW100R
AB2025B-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 20MM DIA 2.5KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
2.5 kHz
500 Ohms
Round
Wire Leads
- 20 C
+ 60 C
20 mm
0.1 mm
Brand: PUI Audio
Dimensions: 20 mm L x 20 mm W x 0.1 mm H
Height: 0.1 mm
Height - in: 0.004 in
Height - mm: 0.1 mm
Length - in: 0.787 in
Length - mm: 20 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.5 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531109090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.67 $16.70
$1.49 $37.25
$1.38 $69.00
$1.24 $124.00
$1.11 $333.00
$1.04 $520.00
$0.977 $977.00
$0.958 $4,790.00