AOM-4544P-NF-R

PUI Audio
665-AOM4544PNFR
AOM-4544P-NF-R

Mfr.:

Description:
Microphones 2.2kOhm x 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
Solder Pin
9.7 mm
9.7 mm
9.7 mm
4.5 mm
1.5 V
Brand: PUI Audio
Depth - in: 0.177 in
Depth - mm: 4.5 mm
Diameter - in: 0.382 in
Diameter - mm: 9.7 mm
Length - in: 0.382 in
Length - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: AOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.382 in
Width - mm: 9.7 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.24 $12.40
$1.12 $28.00
$1.04 $52.00
$0.955 $95.50
$0.861 $258.30
$0.821 $410.50
$0.739 $739.00
$0.70 $3,500.00