AS03604MR-N50-HT-R

PUI Audio
665-AS03604MRN50HT-R
AS03604MR-N50-HT-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 5W 4OHM 85DB 200HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
85 dB
4 Ohms
5.5 W
- 25 C
+ 55 C
36 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 36 mm x 18 mm
Height: 18 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.72 $7.72
$5.97 $59.70
$5.41 $135.25
$5.01 $200.40
$4.72 $566.40
$4.40 $1,232.00