AS05004PS-2-F-WP-R

PUI Audio
665-AS05004PS-2FWP-R
AS05004PS-2-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 80DB 200HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.08 $7.08
$5.58 $55.80
$4.93 $123.25
$4.56 $159.60
$4.42 $464.10
$4.04 $1,131.20

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
200 Hz
80 dBA
4 Ohms
3 W
Round
Solder Pad
- 20 C
+ 60 C
50 mm
50 mm
50 mm
18.5 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 18.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 35
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.