AS07008MO-R

PUI Audio
665-AS07008MOR
AS07008MO-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 2W 8OHM 84DB 500HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
150 Hz to 20 kHz
84 dBA
8 Ohms
Rectangular
Solder Eyelet
- 20 C
+ 60 C
70 mm
30 mm
Neodymium (Nd)
IP55
Brand: PUI Audio
Dimensions: 70 mm x 30 mm x 23 mm
Height: 23 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 300 Hz
Factory Pack Quantity: 36
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$5.42 $54.20
$4.78 $119.50
$4.43 $159.48
$4.22 $455.76
$3.93 $990.36