AT-1220-TWT-5V-R

PUI Audio
665-AT1220TWT5VR
AT-1220-TWT-5V-R

Mfr.:

Description:
Speakers & Transducers 5VP-P 45MA 47OHM 85DBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,800

Stock:
1,800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.993 $9.93
$0.891 $17.82
$0.848 $42.40
$0.777 $77.70
$0.67 $134.00
$0.615 $307.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
85 dBA
47 Ohms
Round
Solder Pin
- 20 C
+ 60 C
12 mm
9.5 mm
Brand: PUI Audio
Current Rating: 45 mA
Dimensions: 12 mm L x 12 mm W x 9.5 mm H
Height: 9.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99