AT-1224-TWT-12V-R

PUI Audio
665-AT1224TWT12VR
AT-1224-TWT-12V-R

Mfr.:

Description:
Speakers & Transducers 12VP-P 40MA 140 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.33 $13.30
$1.19 $23.80
$1.10 $55.00
$1.01 $101.00
$0.899 $179.80
$0.847 $423.50
$0.829 $829.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.4 kHz
85 dBA
140 Ohms
Round
Solder Pin
- 30 C
+ 80 C
12 mm
9 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 12 mm L x 12 mm W x 9.5 mm H
Height: 9.5 mm
Height - in: 0.374 in
Height - mm: 9.5 mm
Length - in: 0.472 in
Length - mm: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.4 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 12 V
Width - in: 0.472 in
Width - mm: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99