AT-1620-TWT-R

PUI Audio
665-AT-1620-TWTR
AT-1620-TWT-R

Mfr.:

Description:
Speakers & Transducers EM 85dB 2048H 6VPP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.55 $15.50
$1.41 $35.25
$1.26 $63.00
$1.17 $117.00
$1.10 $275.00
$1.06 $530.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
90 dBA
50 Ohms
Round
Solder Pin
- 20 C
+ 70 C
16 mm
14 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 16 mm L x 16 mm W x 14 mm H
Height: 14 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 6 V
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99