HD-EMB1604-LW26-R

PUI Audio
665-HDEMB1604LW26R
HD-EMB1604-LW26-R

Mfr.:

Description:
Vibration Motors HD MOTOR 1.5VDC 14OHM 10000RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$2.07 $20.70
$1.95 $48.75
$1.86 $93.00
$1.78 $178.00
$1.76 $440.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Vibration Motors
Wire Leads
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Vibration Motors
Series: HD-EM
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Part # Aliases: HD-EMB1604-LW26-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99