HHR-150AAC8

Panasonic Battery
658-HHR150AA
HHR-150AAC8

Mfr.:

Description:
NiMH - Nickel Metal Hydride Battery AA 1.2V 1500MAH FLAT TOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,235

Stock:
1,235 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.73 $3.73
$2.92 $29.20
$2.76 $69.00
$2.56 $256.00
$2.41 $602.50
$2.27 $953.40
$2.07 $1,738.80
$2.06 $5,191.20

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NiMH - Nickel Metal Hydride Battery
RoHS:
Rechargeable
AA
1.2 V
1580 mAh
Flat Top (Non-Extending)
Bulk
Battery Chemistry: Nickel Metal Hydride (NiMH)
Brand: Panasonic Battery
Product Type: NiMH - Nickel Metal Hydride Battery
Series: HHR
Factory Pack Quantity: 420
Subcategory: Battery
Part # Aliases: BK150AA
Unit Weight: 26.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507500000
JPHTS:
850750000
KRHTS:
8507500000
TARIC:
8507500090
MXHTS:
8507500100
ECCN:
EAR99

Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.