GX-330MK-A-N-J

Panasonic Industrial Automation
658-GX-330MK-A-N-J
GX-330MK-A-N-J

Mfr.:

Description:
Proximity Sensors - Industrial M30 Thread Shld NPN NO M12 Pigtail LR

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.02 $127.02
$114.78 $1,147.80

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
15 mm
NPN-NO
Cable Mount
Pigtail
M12
10 VDC
30 VDC
GX-300
Brand: Panasonic Industrial Automation
Housing Material: Brass
IP Rating: IP67, IP69K
Maximum Frequency: 250 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509004
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC