AGQ260S4H

Panasonic Industrial Devices
769-AGQ260S4H
AGQ260S4H

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 4.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.72 $3.72
$3.33 $33.30
$3.17 $79.25
$2.91 $145.50
$2.83 $283.00
$2.63 $657.50

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
High Sensitivity
4.5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A, 2 A
2 A
2 A
22.2 mA
Non-Latching
100 mW
Gull Wing Lead
GQ
Brand: Panasonic Industrial Devices
Contact Form: DPDT (2 Form C)
Contact Material: Silver Palladium (AgPd)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

GQ Power Relays (AGQ)

Panasonic GQ Power Relays (AGQ) are flat body type relays having high sensitivity and 100mW nominal operating power. These relays feature outstanding surge resistance, high contact reliability, compact size, and twin crossbars contacts for high contact reliability. The twin crossbar contact uses AgPd contact as it has good sulfide resistance and coil assembly molding technology avoids generating volatile gas from coil. The GQ power relays are ideal for telephone switchboard, telecommunications equipment, measurement equipment, and consumer audio visual equipment.