ALF1T06

Panasonic Industrial Devices
769-ALF1T06

ALF1T06

Mfr.:

Description:
General Purpose Relays RELAY POWER 20A 6VDC 900MW TMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:

28 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $4.16
$3.89 $38.90
$2.79 $139.50
$2.76 $1,380.00
$2.66 $2,660.00
$2.60 $6,500.00
$2.58 $12,900.00

Product Attribute Attribute Value
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
6 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
40 Ohms
150 mA
Silver Tin Oxide (AgSnO)
LF
30.1 mm
15.7 mm
23.3 mm
Bulk
Brand: Panasonic Industrial Devices
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 23 g